Phoenix Contact PSR, 24 V Coupling Relay, 1
- RS Stock No.:
- 484-116
- Mfr. Part No.:
- 1272930
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD12,828.04
(exc. GST)
SGD13,982.56
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12,828.04 |
*price indicative
- RS Stock No.:
- 484-116
- Mfr. Part No.:
- 1272930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Series | PSR | |
| Power Consumption | 960mW | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching DC Voltage | 250 V dc | |
| Contact Current | 4A | |
| Standards/Approvals | EN 60947-1, EN 61010-1, IEC 61508, CE, IEC 50156, IEC 61511, EN 60079-15 | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250 V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 99mm | |
| Width | 12.5 mm | |
| Length | 114.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupling Relay | ||
Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Series PSR | ||
Power Consumption 960mW | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching DC Voltage 250 V dc | ||
Contact Current 4A | ||
Standards/Approvals EN 60947-1, EN 61010-1, IEC 61508, CE, IEC 50156, IEC 61511, EN 60079-15 | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250 V ac | ||
Maximum Operating Temperature 70°C | ||
Height 99mm | ||
Width 12.5 mm | ||
Length 114.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupling Relay is engineered for SIL 3 low demand applications, providing an effective interface that couples digital output signals from failsafe controllers to I/O devices. This innovative relay is designed to enhance electrical isolation and power adaptation, ensuring the safe interruption of circuits. With its compact design, measuring just 12.5 mm in width, this coupling relay maximises space efficiency in control cabinets while maintaining exceptional operational reliability. Its robust construction and compliance with stringent industry standards ensure that it reliably meets the demands of various industrial environments.
Test pulse filtering enhances operational reliability and extends service life
Engineered for seamless integration in low demand safety applications
Capable of safely interrupting circuits for enhanced system safety
Robustly designed for use in challenging industrial conditions
Related links
- Phoenix Contact PSR Coupling Relay 24V, Single Channel
- Phoenix Contact PSR-SCP Safety Relay 24V dc, Single Channel 2 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSR-PC20 Coupling Relay 24V dc
- Phoenix Contact PSRclassic PSR SCP Coupling Relay 24V ac/dc, Dual-Channel
- Phoenix Contact PSRmini PSR-PC52 1 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Coupling Relay 24V ac/dc, Single Channel 5 Safety Contacts
- Phoenix Contact PSRmini PSR-PC51 0 Auxiliary Contacts Coupling Relay 24V dc, Single Channel 1 Safety Contacts
