- RS Stock No.:
- 492-3373
- Mfr. Part No.:
- XMR1-CLIN-02022P
- Manufacturer:
- Fortress
Discontinued product
- RS Stock No.:
- 492-3373
- Mfr. Part No.:
- XMR1-CLIN-02022P
- Manufacturer:
- Fortress
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
mGard XMR1P, Panel Mounted Rotary Switch
Key-operated rotary switch with 4 pole, 2 NO and 2 NC contact configuration
Used to isolate control circuits
CL lock tested to over 106 operations
Optional dustcover available
Used to isolate control circuits
CL lock tested to over 106 operations
Optional dustcover available
Note
Supplied without key which will need to be ordered separately (see stock No. 492-2976 typically)
Fortress Safety Interlock Switch
The Fortress, XMR1 CL-B lock type safety switch interlock with modular key exchange units. It has 2NC/2NO contact configuration with a 20A current rating. These units are fitted with a rotary switch that can be used for power or control isolation. It is made up of die-cast zinc body with a pearl bronze finish and has no product handling issue.
Features and Benefits
Horizontal and vertical mounting
Tested to over 10,00,000 operations
Durable plated bodies
Tamper resistant head mechanism
Patented sequencing system with up to 13,000 differential sequence
Easy to configure
Minimal maintenance
Slim and attractive design
Tested to over 10,00,000 operations
Durable plated bodies
Tamper resistant head mechanism
Patented sequencing system with up to 13,000 differential sequence
Easy to configure
Minimal maintenance
Slim and attractive design
Applications
Isolate power
Operational several guard door
Operational several guard door
Certifications
IP67 rated
Trapped Key Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NO/2NC |
Lock Type | CL-E |
Housing Material | Die Cast Zinc |
Range | mGard |
IP Rating | IP67 |
Number of Head Directions | 1 |
Series | XMR1 |
Maximum Current | 20A |
Length | 130.2mm |