- RS Stock No.:
- 768-8727
- Mfr. Part No.:
- VIPPSI
- Manufacturer:
- Bolle
Discontinued product
- RS Stock No.:
- 768-8727
- Mfr. Part No.:
- VIPPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Viper Safety Spectacles
Safety can be trendy. Attractive safety spectacles available with clear, smoke or yellow lens coating.
Excellent for working in low light conditions
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Comfortable to use over long periods
Class 1 optical
Supplied with neck cord
Revolutionary wrap-around design
Panoramic vision
One piece polycarbonate lens
Adjustable side arms for different face sizes
Comfortable to use over long periods
Class 1 optical
Supplied with neck cord
Clear lens version
Anti-mist coating
Smoke lens version
Smoke anti-glare coating
Yellow lens version
Yellow coating providing enhanced light & clarity
Standards
EN166, CE
Standards
EN166 F, CE
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | 1 |
Frame Material | PC Nylon |
Lens Material | Polycarbonate |
Series | VIPER |
Vented | Yes |