- RS Stock No.:
- 409-3668
- Mfr. Part No.:
- 1000002
- Manufacturer:
- Honeywell Safety
7 In stock for delivery within 5 working days
Added
Price Each
SGD14.79
(exc. GST)
SGD16.12
(inc. GST)
Units | Per unit |
1 + | SGD14.79 |
- RS Stock No.:
- 409-3668
- Mfr. Part No.:
- 1000002
- Manufacturer:
- Honeywell Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Lens Material | Polycarbonate (PC) |
Frame Material | Nylon |