- RS Stock No.:
- 177-2335
- Mfr. Part No.:
- T52172
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2335
- Mfr. Part No.:
- T52172
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Lightweight plastic framed safety glasses with polycarbonate lenses, UV protection and anti-fog technology. Includes a handy polyester storage bag.
Polycarbonate smoke lenses
UV protection
Anti-fog technology
100% polycarbonate lenses
100% nylon frame
One size fits all
UV protection
Anti-fog technology
100% polycarbonate lenses
100% nylon frame
One size fits all
Specifications
Attribute | Value |
---|---|
Lens Colour | Smoke |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Ear Piece |
Frame Material | Nylon |
EN166 Lens Marking | CE |
Series | Smoke Eagle |
Lens Material | Polycarbonate (PC) |
Vented | Yes |