- RS Stock No.:
- 104-0951
- Mfr. Part No.:
- 1031271
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 104-0951
- Mfr. Part No.:
- 1031271
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Protege Extreme Safety Glasses
Protégé Extreme are safety glasses with an expandable wrap around brow. The glasses fit comfortably no matter the face profile and there is no distortion of the lens. The lens Dura-Streme coating protects in extreme environments plus the anti-scratch coating lasts five times longer than normal. The safety glasses are excellent for working in hot and humid environments as they are anti-fogging. A larger lens gives added face and cheek coverage plus the glasses are comfortable and light for long periods of wear.
FEATURES and BENEFITS:
Floating lens design
Polycarbonate lenses
Optimal clarity
Frame material Tritan TX 1000
Soft flexible fingers
Soft temple tip pad
Wrap around brow
Fits most nasal and profiles
Reduced slipping
Ultra-lightweight
Larger lens
Face and cheek coverage
Comfortable
Secure
Weight 25.6 grammes
Polycarbonate lenses
Optimal clarity
Frame material Tritan TX 1000
Soft flexible fingers
Soft temple tip pad
Wrap around brow
Fits most nasal and profiles
Reduced slipping
Ultra-lightweight
Larger lens
Face and cheek coverage
Comfortable
Secure
Weight 25.6 grammes
LENS COATING:
Anti-scratch
Anti-fogging
Dura-Streme coating
Anti-fogging
Dura-Streme coating
Standards
EN 166
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, K, N, T |
Lens Material | Polycarbonate (PC) |
Series | Protege Extreme |
Vented | No |