- RS Stock No.:
- 447-4613
- Mfr. Part No.:
- XY2AU1
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 447-4613
- Mfr. Part No.:
- XY2AU1
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Telemecanique Sensors Enabling Switch
The Telemecanique sensors enabling switch is an XY2AU series switch that ensures the safety of machine operators during setting and maintenance operations. It is also used while adjusting the moving parts. This device allows the operators to enable start and stop instructions while movements are being performed at reduced speeds. Additionally, it lets the operator give an emergency stop instruction in the event of immediate danger. It also has an emergency stop, if the operator's grip tightens on the enabling switch handle.
Features and Benefits
Immediate stop ("dead man" function) during a dangerous movement as soon as the enabling switch handle is released (this applies to machine without inertia with immediate braking)
May be mounted on metal and plastic safety switches by fixing the operator key to the top of the enabling switch handle
3 position, 2 contact positive acting switch
Safety category 4 solution
Ergonomic design
May be mounted on metal and plastic safety switches by fixing the operator key to the top of the enabling switch handle
3 position, 2 contact positive acting switch
Safety category 4 solution
Ergonomic design
Certifications
IEC 947-1
EN 60204-1
EN 292
BG certified
CSA C22-2 No 14
UL 508
IP66 rated
EN 60204-1
EN 292
BG certified
CSA C22-2 No 14
UL 508
IP66 rated
Approvals
BG
Specifications
Attribute | Value |
---|---|
Series | XY2 AU |
Contact Configuration | 2 NO + 1 NC |
Number of Positions | 3 |
IP Rating | IP66 |
Housing Material | Polyamide |
Depth | 58mm |
Width | 267mm |
Length | 261mm |