- RS Stock No.:
- 191-9890
- Mfr. Part No.:
- 773601
- Manufacturer:
- Pilz
1 In Global stock for delivery within 4 working day(s)
2 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD628.54
(exc. GST)
SGD685.11
(inc. GST)
Units | Per unit |
1 + | SGD628.54 |
- RS Stock No.:
- 191-9890
- Mfr. Part No.:
- 773601
- Manufacturer:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The connection cables MM A MINI-IO CAB99 are used to connect an incremental encoder or adapter to the speed monitors PNOZ m EF 1MM, PNOZ m EF 2MM or PSSu K F EI. The connection to the speed monitor is made via the Mini-IO connector. The signals and the braided shield for connecting the incremental encoder or adapter feature wires with crimp connectors. The cable cores are labelled.
Specifications
Attribute | Value |
---|---|
Range | PDP67 F |
Number of Safety Inputs | 8 |
Number of Safety Outputs | 8 |
Display Type | LED |
Safety Category | 4 |
SIL | SIL 2, SIL 3 |
Supply Voltage | 24 V dc |
Terminal Type | Screw |
IP Rating | IP67 |
Width | 29.6mm |
Length | 60mm |
Dimensions | 60 x 29.6 x 162 mm |
Depth | 162mm |