- RS Stock No.:
- 899-7757
- Mfr. Part No.:
- FS27 Dealer Boot 9
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 899-7757
- Mfr. Part No.:
- FS27 Dealer Boot 9
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dr. Martens Icon 2228 Safety Boots
These iconic safety Chelsea-style boots from Dr. Martens are designed for the toughest workplaces where hard wearing protection is required but all day comfort is still very important.
These work boots comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 345-1.
Features & Benefits
Slip-resistant, hard wearing
200 joule steel toecap
Industrial strength leather
Air-cushioned PVC sole
200 joule steel toecap
Industrial strength leather
Air-cushioned PVC sole
Typical Applications
Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering
Manufacturing operations
Equipment operators
Engineering
Dr. Martens Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Icon 2228 |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Slip |
Water Resistant | No |
Penetration Resistant | No |
Safety Rating EN ISO 20345 | SB |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRA |