- RS Stock No.:
- 899-7725
- Mfr. Part No.:
- FS64 Lace-Up Boot 6
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 899-7725
- Mfr. Part No.:
- FS64 Lace-Up Boot 6
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dr. Martens Icon 7B10 Safety Boots
These iconic safety boots from Dr. Martens are designed for the toughest workplaces or environments where hard wearing protection is required but all day comfort is still very important.
These work boots comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 20345.
Features & Benefits
Slip-resistant, heavy-duty
200 joule steel toecap
Industrial strength leather
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces
Heavy-duty metal eyelets
200 joule steel toecap
Industrial strength leather
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces
Heavy-duty metal eyelets
Typical Applications
Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering
Manufacturing operations
Equipment operators
Engineering
Dr. Martens Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Icon 7B10 |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | No |
Resistant To | Slip |
Safety Rating EN ISO 20345 | SB |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRA |