- RS Stock No.:
- 765-3670
- Mfr. Part No.:
- FA9001 Donegal S/S Boot HY Sz9
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 765-3670
- Mfr. Part No.:
- FA9001 Donegal S/S Boot HY Sz9
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Donegal Honey Safety Boots
Steel Toe-Cap
Steel Midsole
Dual Density PU Sole
Ergonomically Designed
Padded Tongue
Nubuck Cow Leather upper
Honey colour
Steel Midsole
Dual Density PU Sole
Ergonomically Designed
Padded Tongue
Nubuck Cow Leather upper
Honey colour
Standards
EN ISO 20345:2004/A1:2007 S1-P SRA
Standards
EN ISO 20345:2004/A1:2007 S1-P SRA
Specifications
Attribute | Value |
---|---|
Series | Donegal |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Honey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Steel |
Slip Resistance Rating | SRA |
Upper Material | Nubuck |