- RS Stock No.:
- 755-8082
- Mfr. Part No.:
- JUMP2SPNO44
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 755-8082
- Mfr. Part No.:
- JUMP2SPNO44
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Jumper S1P Safety Boots
Classic industry range boots
Pigmented split leather upper
Polyamide absorbing lining
Fixed Polyamide on EVA insock
Injected dual density PU outsolProtective stainless steel toe cap
General use, for smooth and oily flooring
Indoor and outdoor use
Puncture proof sole
Protective toe cap 200 joules, 1500daN
Antistatic protection
Energy absorbing heel
Contains no known substances causing allergic reactions in people with alergic sensitivities
Pigmented split leather upper
Polyamide absorbing lining
Fixed Polyamide on EVA insock
Injected dual density PU outsolProtective stainless steel toe cap
General use, for smooth and oily flooring
Indoor and outdoor use
Puncture proof sole
Protective toe cap 200 joules, 1500daN
Antistatic protection
Energy absorbing heel
Contains no known substances causing allergic reactions in people with alergic sensitivities
Standards
European Directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004 / A1:2007 S1P, SRC
Standards
European Directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004 / A1:2007 S1P, SRC
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Classic Industry |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Oil, Penetration, Shock |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |