- RS Stock No.:
- 705-8867
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 705-8867
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43
Looking for lighter work boots? These RS PRO Dakota safety boots are a hiker style designed for workplace environments where lighter footwear is permitted.
These boots are resistant to water, oil and heat and also protect your feet from penetration by foreign objects. Their toe caps and midsoles are made of a non-metallic composite, providing reliable foot protection. The boots' leather is resistant to moisture and wear for durability. These Dakota safety boots feature an ethylene-vinyl acetate (EVA) anti-fatigue footbed and a rubber outsole to make sure you feel comfortable working in a standing position.
The footwear is antistatic which means it minimises the risk of electric shocks from equipment and live parts. The boots are handled and packed according to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, meaning they have a reduced risk of causing electrostatic discharge (ESD).
These boots are resistant to water, oil and heat and also protect your feet from penetration by foreign objects. Their toe caps and midsoles are made of a non-metallic composite, providing reliable foot protection. The boots' leather is resistant to moisture and wear for durability. These Dakota safety boots feature an ethylene-vinyl acetate (EVA) anti-fatigue footbed and a rubber outsole to make sure you feel comfortable working in a standing position.
The footwear is antistatic which means it minimises the risk of electric shocks from equipment and live parts. The boots are handled and packed according to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, meaning they have a reduced risk of causing electrostatic discharge (ESD).
Features and Benefits
• Water-Resistant Upper (WRU) rated
• Anti-static
• Lace-up closure type
• Black colour
• Not ESD safe
• For men
• Composite midsole type
• Penetration resistant
• Resistant to heat, oil and water
• S3 safety rating EN ISO 20345
• Safety toe
• Composite safety toe type
• EU size 43
• UK size 9
• US size 10
• SRC slip resistance rating
• Leather upper material
• Not water resistant
• Anti-static
• Lace-up closure type
• Black colour
• Not ESD safe
• For men
• Composite midsole type
• Penetration resistant
• Resistant to heat, oil and water
• S3 safety rating EN ISO 20345
• Safety toe
• Composite safety toe type
• EU size 43
• UK size 9
• US size 10
• SRC slip resistance rating
• Leather upper material
• Not water resistant
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Heat, Oil, Water |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Composite |