- RS Stock No.:
- 225-0638
- Mfr. Part No.:
- 07SKATER8824 PT 39
- Manufacturer:
- Parade
1 In stock for delivery within 5 working days
Added
Price 1 Pair
SGD208.42
(exc. GST)
SGD227.18
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD208.42 |
- RS Stock No.:
- 225-0638
- Mfr. Part No.:
- 07SKATER8824 PT 39
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Skater 8825 black shoes for men has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Specifications
Attribute | Value |
---|---|
Series | SKATER |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 25 |