- RS Stock No.:
- 184-9288
- Mfr. Part No.:
- SMITHFIELD 8
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9288
- Mfr. Part No.:
- SMITHFIELD 8
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A modern safety trainer boot
TPU/Mesh Upper
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection
Specifications
Attribute | Value |
---|---|
Series | Smithfield |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Slip Resistance Rating | SRA |
Midsole Type | Composite |