- RS Stock No.:
- 184-9274
- Mfr. Part No.:
- SHARPSBURG BROWN 9
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9274
- Mfr. Part No.:
- SHARPSBURG BROWN 9
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A stylish Hiker 6 boot
Brown crazy horse leather upper
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Specifications
Attribute | Value |
---|---|
Series | Sharpsburg |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Midsole Type | Steel |