- RS Stock No.:
- 184-9271
- Mfr. Part No.:
- SHARPSBURG BROWN 7
- Manufacturer:
- DeWALT
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pair
SGD207.34
(exc. GST)
SGD226.00
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD207.34 |
- RS Stock No.:
- 184-9271
- Mfr. Part No.:
- SHARPSBURG BROWN 7
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A stylish Hiker 6 boot
Brown crazy horse leather upper
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Specifications
Attribute | Value |
---|---|
Series | Sharpsburg |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Slip Resistance Rating | SRA |
Upper Material | Leather |
Midsole Type | Steel |