- RS Stock No.:
- 182-6483
- Mfr. Part No.:
- NOUMEA 2845 44
- Manufacturer:
- Parade
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-6483
- Mfr. Part No.:
- NOUMEA 2845 44
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position.
Full-grain leather finish pull-up for an outdoor style
Flexible sole with protection in front
Ankle support
Flexible sole with protection in front
Ankle support
Specifications
Attribute | Value |
---|---|
Series | Noumea |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Brown |
Type | Ankle Boots |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | Yes |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Textile |
Upper Material | Pull-up Leather |
Sole Material | Double Density PU, PU |
Shoe Size JP/CN | 28 |