- RS Stock No.:
- 182-6420
- Mfr. Part No.:
- VISION 1834 46
- Manufacturer:
- Parade
Available for back order.
Added
Price 1 Pair
SGD184.79
(exc. GST)
SGD201.42
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD184.79 |
- RS Stock No.:
- 182-6420
- Mfr. Part No.:
- VISION 1834 46
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Specifications
Attribute | Value |
---|---|
Series | Vision |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather, Microfibre |
Shoe Size JP/CN | 30 |