- RS Stock No.:
- 165-1385
- Mfr. Part No.:
- Sawhorse Lace Brown 8
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 165-1385
- Mfr. Part No.:
- Sawhorse Lace Brown 8
- Manufacturer:
- Timberland
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
LIGHTWEIGHT COMFORT:Enjoy premium comfort wearing these breathable Timberland® worker boots with anti-fatigue technology. SAFETY FIRST: These 6-inch boots are oil, heat and slip resistant. VERSATILE AND DURABLE:On a building site, in a warehouse or at the wharf, this hard-wearing footwear suits any need.
Compliant with regulations CE EN ISO 20345:2011
Padded collar for comfortable ankle fit
Non-metallic shank
Mesh lining for breathability
Slip-resistant wide tread lug outsole
Premium full-grain leather
Weight size 9: 682 grams
Contoured single-density open-cell polyurethane footbed: Resilient, recovers for the next footstrike
Lightweight
Anatomically contoured design cradles foot and provides added support
Moisture-wicking and air-permeable
Timberland PRO® polyurethane outsole: Rubber Like Grip and Slip Resistance
Oil resistant
Heat Resistant up to 248°F
Abrasion Resistant
Non-marking
TiTAN® toe shape: Asymmetrical toe shape offers more space in the toe box, where you need it most
Padded collar for comfortable ankle fit
Non-metallic shank
Mesh lining for breathability
Slip-resistant wide tread lug outsole
Premium full-grain leather
Weight size 9: 682 grams
Contoured single-density open-cell polyurethane footbed: Resilient, recovers for the next footstrike
Lightweight
Anatomically contoured design cradles foot and provides added support
Moisture-wicking and air-permeable
Timberland PRO® polyurethane outsole: Rubber Like Grip and Slip Resistance
Oil resistant
Heat Resistant up to 248°F
Abrasion Resistant
Non-marking
TiTAN® toe shape: Asymmetrical toe shape offers more space in the toe box, where you need it most
Specifications
Attribute | Value |
---|---|
Series | Timberland Pro Sawhorse |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 8 |
Shoe Size US | 8 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Abrasion, Heat, Oil, Puncture, Slip |
Safety Rating EN ISO 20345 | S1, S16, S2 |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Slip Resistance Rating | SBP |
Upper Material | Leather |
Shoe Size JP/CN | 25.5 |