- RS Stock No.:
- 161-7399
- Mfr. Part No.:
- Sierra Nervada Mid Brown 7
- Manufacturer:
- Puma Safety
Discontinued product
- RS Stock No.:
- 161-7399
- Mfr. Part No.:
- Sierra Nervada Mid Brown 7
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma 100% waterproof sympatex safety shoes/boots (S3)
Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
HRO
PVC free
Waterproof
Kevlar protection sole
Scuff Cap (pronose)
HRO
PVC free
Waterproof
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 40.5 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |