- RS Stock No.:
- 161-4571
- Mfr. Part No.:
- Splitrock XT Wheat Size 7
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 161-4571
- Mfr. Part No.:
- Splitrock XT Wheat Size 7
- Manufacturer:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Men's premium leather hiker
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Specifications
Attribute | Value |
---|---|
Series | Splitrock XT |
Gender | Men |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Resistant To | Penetration, Water |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | TPU |
Midsole Type | Steel |