- RS Stock No.:
- 137-2208
- Mfr. Part No.:
- ALEXIA JJD22 37
- Manufacturer:
- Jallatte
Available for back order.
Added
Price 1 Pair
SGD168.14
(exc. GST)
SGD183.27
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD168.14 |
- RS Stock No.:
- 137-2208
- Mfr. Part No.:
- ALEXIA JJD22 37
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Alexia JJD22 Safety Shoes
Jallatte J-Dream, Alexia JJD22 Basket safety shoes are a stylish protective shoe with a steel toe cap and a leather upper. The upper Vamp lining is a non-woven fabric and an anti-bacterial nylon lining protects your feet. The shoe is scuff and acid perspiration resistant plus is anti-static and also resists oils and hydrocarbons. A comfortable fit is provided by the Vamp lining and the polyurethane fibre covered footbed. A padded collar provides ankle and Achilles protection plus the padded textile tongue gives you instep protection. High visibility is provided by the fluorescent markings.
FEATURES and BENEFITS:
Alexia JJD22 Basket Safety shoe
Dual density TPU sole
Anti-static
High ankle style, Laced
Leather upper – lining is nylon
Vamp lining in non-woven fabric
Fluorescent marking on the heel and sides gives increased visibility
Heel stiffener
Anti-bacterial
Abrasion and tear resistant
Scuff resistant
Acid perspiration resistant
Resistant to oils and hydro-carbons
Side bellows – prevents dirt entering the shoe
Padded collar
Padded tongue – instep protection
Ankle and Achilles protection
SPECIFICATIONS:
J-Souplesse footbed – full piece, anatomic, anti-static, polyurethane covered in special fibre
Perforated at the front, good ventilation
Cushioned in heel
Heel stiffener
Heel shock absorption
Dual density TPU sole
FleXtane stab resistant insole and liner
100% Composite
Steel toe cap with perforations – protects to 200 joules
Jallatte Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | J DREAM |
Gender | Women |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 5 |
Type | Ankle Boots |
Colour | Black, White |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Abrasion, Perforation, Slip, Water |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane, Thermo Polyurethane |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Non Metallic |