Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Boots
Himalayan 4116 Black Composite Toe Capped Unisex Safety Boots, UK 13, EU 47
RS Stock No.:
133-520
Mfr. Part No.:
4116BK130
Manufacturer:
Himalayan
N
View all Safety Boots
Discontinued product
RS Stock No.:
133-520
Mfr. Part No.:
4116BK130
Manufacturer:
Himalayan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 4116BK130
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
The Himalayan super lightweight safety shoes has composite toe-cap and midsole. It is SRC slip resistance.
Temperature resistance of sole 200oC
Safety standard EN ISO 20345:2011 S1P SRC
Attribute
Value
Series
4116
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
13
Shoe Size US
14
Colour
Black
Safety Toe Type
Composite
ESD Safe
No