Vogel Callipers 300 mm 0.05 mm Resolution Marking Vernier, Metric
- RS Stock No.:
- 642-097
- Mfr. Part No.:
- 336233
- Manufacturer:
- Vogel
Subtotal (1 unit)*
SGD55.81
(exc. GST)
SGD60.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.81 |
*price indicative
- RS Stock No.:
- 642-097
- Mfr. Part No.:
- 336233
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Accuracy | 0.05 mm | |
| Resolution | 0.05 mm | |
| Measurement Capacity | 300mm | |
| Calliper Type | Marking Vernier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Accuracy 0.05 mm | ||
Resolution 0.05 mm | ||
Measurement Capacity 300mm | ||
Calliper Type Marking Vernier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Marking Gauge features a flat sliding ruler and a hardened steel marking block, secured with a locking screw to ensure stability during use. Crafted from Dur Aluminium, the gauge is surface hardened to HRC63, providing exceptional durability and resistance to wear. The black anodized finish offers a scratch-resistant surface, enhancing corrosion resistance.
Marking block made of steel
Laser engraved and clear reading scale
Vernier reading 0.05 mm
Related links
- Vogel Callipers 200 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 250 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 300 mm Marking Vernier, Metric
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Vogel Callipers 200 mm Marking Vernier, Metric
- Vogel Callipers 250 mm Marking Vernier, Metric
- Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
