- RS Stock No.:
- 100-7528
- Mfr. Part No.:
- NB-PTCO-155
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 100-7528
- Mfr. Part No.:
- NB-PTCO-155
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 5mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +200°C |
Termination Type | Lead |
Process Connection | Chip |
Accuracy | ±0.1 °C |
Response Time | 0.35 (Water) s, 17 (Air) s |