- RS Stock No.:
- 704-3590
- Mfr. Part No.:
- XR-Z14-CW1P2
- Manufacturer:
- Digi International
Discontinued product
- RS Stock No.:
- 704-3590
- Mfr. Part No.:
- XR-Z14-CW1P2
- Manufacturer:
- Digi International
Technical data sheets
Legislation and Compliance
Product Details
XBee-PRO ZB Wall Router
The XBee-PRO ZB Wall Router extends the range and strength of a 2.4GHz ZB ZigBee network. Line of Sight range is about 750m.
Creates additional network pathways for more reliable mesh networking
Utilizes the ZigBee PRO Feature Set (ZPFS)
Small form factor for unobtrusive deployment
Integrated light and temperature sensors
RF Output Power: +10dBm
Receiver Sensitivity: -102dBm
Reset pushbutton
2 x status LEDs
Plugs into a standard mains power socket
Operating temperature range: -20 to +75°C
Dimensions: 73 x 50 x 35mm
Utilizes the ZigBee PRO Feature Set (ZPFS)
Small form factor for unobtrusive deployment
Integrated light and temperature sensors
RF Output Power: +10dBm
Receiver Sensitivity: -102dBm
Reset pushbutton
2 x status LEDs
Plugs into a standard mains power socket
Operating temperature range: -20 to +75°C
Dimensions: 73 x 50 x 35mm
Approvals
FCC, IC, ETSI, C-TICK, Telec
Specifications
Attribute | Value |
---|---|
Wireless Data Rate | 250Mbit/s |
WiFi Band | 2.4GHz |