- RS Stock No.:
- 207-4880
- Mfr. Part No.:
- 2702532
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 4 working days
Added
Price Each
SGD1,526.75
(exc. GST)
SGD1,664.16
(inc. GST)
Units | Per unit |
1 + | SGD1,526.75 |
- RS Stock No.:
- 207-4880
- Mfr. Part No.:
- 2702532
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix TC ROUTER for mobile communication implement high-performance, high-speed data links of up to 150 Mbps via mobile 4G LTE networks. This enables to establish a mobile broadband connection for highly flexible site networking even in places where a wired Internet connection is not available.
Two local Ethernet connection
Switchable energy saving mode
Integrated logbook
Connection monitoring
Switchable energy saving mode
Integrated logbook
Connection monitoring
Specifications
Attribute | Value |
---|---|
Router Type | Modem Router |
Model | 3002T-4G |
Wireless Connectivity | LTE |
Network Speed | 10/100Mbit/s |
Wireless Data Rate | 150Mbit/s |