- RS Stock No.:
- 136-3101
- Mfr. Part No.:
- BR-6288ACL
- Manufacturer:
- Edimax
Available for back order.
Added
Price Each
SGD94.92
(exc. GST)
SGD103.46
(inc. GST)
Units | Per unit |
1 + | SGD94.92 |
- RS Stock No.:
- 136-3101
- Mfr. Part No.:
- BR-6288ACL
- Manufacturer:
- Edimax
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edimax AC600 Multi-Function Dual-Band Wi-Fi Router
Edimax BR-6288ACL dual-band 802.11 ac router with the latest 11 ac standard for extraordinary improvements in the speed, reliability and quality of wireless communications.
A 5 in 1 dual-band WiFi router with an easy 3-step setup using a smartphone app or web-based smart iQ set up.
Features a green, power-saving TX power switch to adjust the WiFi signal strength. The smartphone app and web-based interface also support auto firmware upgrade
A 5 in 1 dual-band WiFi router with an easy 3-step setup using a smartphone app or web-based smart iQ set up.
Features a green, power-saving TX power switch to adjust the WiFi signal strength. The smartphone app and web-based interface also support auto firmware upgrade
Next generation 802.11ac Wi-Fi standard
5-in-1 Router, Access Point, Range Extender, Wireless Bridge and WISP
Backward compatible with 802.11a/b/g/n standards
Concurrent dual-band wireless connectivity for 2.4GHz and 5GHz
Smartphone App and Smart iQ Setup
Auto Firmware Upgrade
Green Wi-Fi TX Power Switch
High gain internal antenna for better Wi-Fi performance
Supports up to 8 Multi-SSID (2.4GHz x 4 and 5GHz x 4) & VLAN (AP mode only)
Supports guest network (router mode only)
Revolutionary iQoS for efficient and effective internet bandwidth management
Powered by USB
5-in-1 Router, Access Point, Range Extender, Wireless Bridge and WISP
Backward compatible with 802.11a/b/g/n standards
Concurrent dual-band wireless connectivity for 2.4GHz and 5GHz
Smartphone App and Smart iQ Setup
Auto Firmware Upgrade
Green Wi-Fi TX Power Switch
High gain internal antenna for better Wi-Fi performance
Supports up to 8 Multi-SSID (2.4GHz x 4 and 5GHz x 4) & VLAN (AP mode only)
Supports guest network (router mode only)
Revolutionary iQoS for efficient and effective internet bandwidth management
Powered by USB
Edimax Wireless
Specifications
Attribute | Value |
---|---|
Wireless Connectivity | WiFi |
Model | BR-6288ACL |
Network Speed | 10/100/1000Mbit/s |
WiFi Rating | AC600 |
Wireless Data Rate | 54Mbit/s |
WiFi Standard | 802.11ac |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 1 |
Security Protocols | 64/128-bit WEP, WPA, WPA2 |
Dimensions | 215 x 70 x 70mm |
Depth | 215mm |
Width | 70mm |
Height | 70mm |