- RS Stock No.:
- 136-3099
- Mfr. Part No.:
- BR-6478AC V2
- Manufacturer:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3099
- Mfr. Part No.:
- BR-6478AC V2
- Manufacturer:
- Edimax
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edimax AC1200 Gigabit Dual-Band Wi-Fi Router with USB Port and VPN
The Edimax BR-6478AC V2 Gbit dual-band WiFi router gives homes and businesses high performance, reliable and secure WiFi. Featuring the latest 11 ac standard for faster, better WiFi and built-in VPN support to make VPN access easy across all your devices. The improved BR-6478AC V2 design has a new USB port for file and printer-sharing across your network. Attach a USB hard-drive for central NAS access on any device in your network and stream the content at 11 ac speed
Next generation 802.11 ac WiFi standard
5 Modes in 1: Router, Access Point, WiFi Range Extender, WiFi Bridge and WISP
Backward Compatible: Compatible with 802.11a/b/g/n standards
Concurrent Dual-Band: Wireless connectivity for 2.4 GHz and 5 GHz
Gbit: 5-port Gbit Ethernet connectivity
VPN (Virtual Private Network)
USB Port
Multiple SSIDs and VLAN
Guest Network
Smart iQ Setup: No CD required, no smartphone app downloaded, and no PC required
iQoS Bandwidth Management
5 Modes in 1: Router, Access Point, WiFi Range Extender, WiFi Bridge and WISP
Backward Compatible: Compatible with 802.11a/b/g/n standards
Concurrent Dual-Band: Wireless connectivity for 2.4 GHz and 5 GHz
Gbit: 5-port Gbit Ethernet connectivity
VPN (Virtual Private Network)
USB Port
Multiple SSIDs and VLAN
Guest Network
Smart iQ Setup: No CD required, no smartphone app downloaded, and no PC required
iQoS Bandwidth Management
Edimax Wireless
Specifications
Attribute | Value |
---|---|
Model | AC1200 |
Network Speed | 10/100/1000Mbit/s |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 54Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 4 |
Security Protocols | WEP, WPA, WPA2-PSK |
Dimensions | 190.2 x 172 x 42mm |
Weight | 322g |
Depth | 190.2mm |
Width | 172mm |
Height | 42mm |