- RS Stock No.:
- 121-8149
- Mfr. Part No.:
- R8000-100UKS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8149
- Mfr. Part No.:
- R8000-100UKS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Netgear WiFi Router
The Netgear Nighthawk X6 AC3200 Wi-Fi router with breakthrough Tri-Band Wi-Fi technology was built to connect to each device in your home - automatically and simultaneously. Laptops, tablets, phones, TVs, game consoles, music streamers, cameras - if it is WiFi-enabled, it is X6 AC3200 accelerated.
Features and Benefits
The fastest combined Wi-Fi speed for uninterrupted streaming at 3.2Gbps
Tri-Band Wi-Fi delivers more WiFi for more devices
Dynamic QoS bandwidth prioritization by application and device
Six high-performance antennas and powerful amplifiers to maximize the range
Smart Connect intelligently selects best Wi-Fi for every device
The 1GHz dual-core processor delivers lag-free gaming
Implicit and Explicit Beamforming+ focuses Wi-Fi signals and delivers stronger connections
USB 3.0 port offers high-speed, storage-ready access
Free ReadySHARE Vault app provides automatic continuous/scheduled backup for your Windows PCs on your home network
Now with NETGEAR genie with remote access
Network Speed of 10/100/1000Mbit/s
Wi-Fi standards are 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
Wi-Fi bands are 2.4GHz, 5GHz
Number of LAN ports are 4
Security protocols of WPA, WPA2-PSK
Tri-Band Wi-Fi delivers more WiFi for more devices
Dynamic QoS bandwidth prioritization by application and device
Six high-performance antennas and powerful amplifiers to maximize the range
Smart Connect intelligently selects best Wi-Fi for every device
The 1GHz dual-core processor delivers lag-free gaming
Implicit and Explicit Beamforming+ focuses Wi-Fi signals and delivers stronger connections
USB 3.0 port offers high-speed, storage-ready access
Free ReadySHARE Vault app provides automatic continuous/scheduled backup for your Windows PCs on your home network
Now with NETGEAR genie with remote access
Network Speed of 10/100/1000Mbit/s
Wi-Fi standards are 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
Wi-Fi bands are 2.4GHz, 5GHz
Number of LAN ports are 4
Security protocols of WPA, WPA2-PSK
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Router Type | WiFi Router |
Model | Nighthawk X6 |
Wireless Connectivity | WiFi |
Network Speed | 3200Mbit/s |
WiFi Rating | AC3200 |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 3200Mbit/s |
WiFi Band | 2.4 GHz, 5GHz |
Number of LAN Ports | 4 |
Security Protocols | WPA, WPA2-PSK |
Dimensions | 295.5 x 226.8 x 54.5mm |
Weight | 1.1kg |
Depth | 226.8mm |
Width | 295.5mm |
Height | 54.5mm |