- RS Stock No.:
- 175-8158
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 20)
SGD2.364
(exc. GST)
SGD2.577
(inc. GST)
Units | Per unit | Per Bag* |
20 - 20 | SGD2.364 | SGD47.28 |
40 - 60 | SGD2.333 | SGD46.66 |
80 - 140 | SGD2.271 | SGD45.42 |
160 - 300 | SGD2.15 | SGD43.00 |
320 + | SGD1.92 | SGD38.40 |
*price indicative |
- RS Stock No.:
- 175-8158
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 200 mA, 500 mA |
Voltage Rating | 24 V dc, 48V dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 15.1mm |
Mounting Type | PCB |
Terminal Type | Solder |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Actuator Colour | Black |
Minimum Operating Temperature | -20°C |
Height | 15.1mm |
Angle of Throw | 90° |