- RS Stock No.:
- 123-9600
- Mfr. Part No.:
- SRBM131400
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9600
- Mfr. Part No.:
- SRBM131400
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Contact Current Rating | 100 mA |
Number of Switch Positions | 3 |
Number of Contacts | 2 |
Voltage Rating | 16V dc |
Depth | 11mm |
Width | 32.5mm |
Dimensions | 32.5 x 10 x 11mm |
Mounting Type | PCB |
Mounting Hole Size | 0.9mm |
Terminal Type | PC Pin |
Application | Car AV Equipment |
Minimum Operating Temperature | -30°C |
Actuator Colour | Grey |
Contact Type | Non-Shorting |
Maximum Operating Temperature | +85°C |
Height | 10mm |
Mechanical Life | 10000Cycles |
Angle of Throw | 30° |