APEM Rotary Switch Knob for use with Rotary Switch
- RS Stock No.:
- 693-1231
- Mfr. Part No.:
- U654/1
- Manufacturer:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-1231
- Mfr. Part No.:
- U654/1
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Accessory Type | Knob | |
| For Use With | Rotary Switch | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Accessory Type Knob | ||
For Use With Rotary Switch | ||
- COO (Country of Origin):
- DE
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Note
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
