Baumer BRIH Series Optical Incremental Encoder, 512 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 542-5218
- Mfr. Part No.:
- BRIH 58 D16 24K 512 P2 N
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 542-5218
- Mfr. Part No.:
- BRIH 58 D16 24K 512 P2 N
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BRIH series incremental hollow shaft encoder
Range of economic miniature hollow shaft encoders with M12 output.
Excellent resistance to shock and vibration.
"Push-pull" output signal, protection against short-circuits.
Aluminium housing and flange.
Compact.
Excellent resistance to shock and vibration.
"Push-pull" output signal, protection against short-circuits.
Aluminium housing and flange.
Compact.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 512 |
Series | BRIH |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M23 |
Switching Frequency | 320 kHz |