Baumer BHK Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7885
- Mfr. Part No.:
- BHK 16.24K1024-I2-5
- Manufacturer:
- Baumer
3 In stock for delivery within 4 working days
Added
Price Each
SGD799.92
(exc. GST)
SGD871.91
(inc. GST)
Units | Per unit |
1 + | SGD799.92 |
- RS Stock No.:
- 499-7885
- Mfr. Part No.:
- BHK 16.24K1024-I2-5
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | BHK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP42 |
Overall Width | 40mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |