- RS Stock No.:
- 498-1802
- Mfr. Part No.:
- BDK 16.24K100-L5-5
- Manufacturer:
- Baumer
1 In Global stock for delivery within 4 working day(s)
5 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD602.64
(exc. GST)
SGD656.88
(inc. GST)
Units | Per unit |
1 + | SGD602.64 |
- RS Stock No.:
- 498-1802
- Mfr. Part No.:
- BDK 16.24K100-L5-5
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BDK series mini encoders
Range of economic miniature encoders with radial cable connector, 1 m.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BDK |
Pulses Per Revolution | 100 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 5mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP64 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |