- RS Stock No.:
- 201-8316
- Mfr. Part No.:
- AS5140H-ASSM
- Manufacturer:
- ams OSRAM
Available for back order.
Added
Price Each
SGD29.49
(exc. GST)
SGD32.14
(inc. GST)
Units | Per unit |
1 - 24 | SGD29.49 |
25 - 49 | SGD28.46 |
50 - 99 | SGD27.48 |
100 - 249 | SGD26.53 |
250 + | SGD25.61 |
- RS Stock No.:
- 201-8316
- Mfr. Part No.:
- AS5140H-ASSM
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 16 pin contactless magnetic rotary encoder has a high resolution and accurate in angular measurement over a full turn of 360º. It has a system-on-chip, combining integrated hall element, analogue front end and digital signal processing in a single device. It is easy to use for motor control
User programmable zero / index position
Fully automotive qualified to AEC-Q100
Rotational speeds up to 10000 rpm
Fully automotive qualified to AEC-Q100
Rotational speeds up to 10000 rpm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 1000rpm |
Output Signal Type | Digital |
Shaft Type | Round |
Supply Voltage | 5 V |