- RS Stock No.:
- 179-9863
- Mfr. Part No.:
- XCCR158RDA06
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-9863
- Mfr. Part No.:
- XCCR158RDA06
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A range of innovative rotary encoders opened to field BUS communication. It brings simplified resolution setting.
Reduction collar - for encoder Ø 58 - Ø 14 to 6 mm
Specifications
Attribute | Value |
---|---|
Series | XCC |
Shaft Type | Through Shaft |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Connection Type | Reduction Collar |