- RS Stock No.:
- 161-6916
- Mfr. Part No.:
- ECW1J-C24-AC0024L
- Manufacturer:
- Bourns
135 In stock for delivery within 4 working days
Added
Price Each (In a Tray of 45)
SGD5.567
(exc. GST)
SGD6.068
(inc. GST)
Units | Per unit | Per Tray* |
45 + | SGD5.567 | SGD250.515 |
*price indicative |
- RS Stock No.:
- 161-6916
- Mfr. Part No.:
- ECW1J-C24-AC0024L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Maximum Revolutions | 120rpm |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 V dc |
Resolution | 2 Bit |
IP Rating | IP40 |
Overall Height | 28.49mm |
Overall Width | 22.2mm |
Overall Depth | 27.51mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Panel Mount |