- RS Stock No.:
- 838-9607
- Mfr. Part No.:
- MKB50-20RZ
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 838-9607
- Mfr. Part No.:
- MKB50-20RZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC MK Rotary Clamp Cylinders
This double-acting rotary clamp cylinder has a compact anodized aluminum body, comes switch ready and rotates its piston rod 90 degrees to clamp and unclamp work pieces in manufacturing applications. The cylinder uses airflow through air ports in the cylinder to retract and extend the piston rod and can be used in a temperature range of -10 to +70°C.
Aluminum body
Comes Switch ready
Temperature range: -10°C to +70°C
Comes Switch ready
Temperature range: -10°C to +70°C
Rotary Clamp Cylinders
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Bore | 50mm |
Force at 7 bar | 1149 (Clamp) N, 1365 (Unclamp) N |
Manufacturer Series | MK |
Maximum Operating Pressure | 1 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Rubber Bumper |
Port Connection | Rc 1/4 |
Weight | 1.2kg |