- RS Stock No.:
- 203-9525
- Mfr. Part No.:
- DFPD-80-RP-90-RD-F0507-R3-EP
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD431.96
(exc. GST)
SGD470.84
(inc. GST)
Units | Per unit |
1 + | SGD431.96 |
- RS Stock No.:
- 203-9525
- Mfr. Part No.:
- DFPD-80-RP-90-RD-F0507-R3-EP
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-80-RP-90-RD-F0507-R3-EP is double-acting, rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners. The device has standard connection to process valve fitting ISO 5211, epoxy coating, stainless steel shaft.
Size of actuator=80
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Manufacturer Series | DFPD-80-RP-90-RD-F0507-R3-EP |
Maximum Input Pressure | 8bar |