Renold Roller 1 Roller Chain, 10 ft, 32.7 mm, 80A1, ANSI
- RS Stock No.:
- 708-484
- Mfr. Part No.:
- 80A1X10FT
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD475.95
(exc. GST)
SGD518.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD475.95 |
*price indicative
- RS Stock No.:
- 708-484
- Mfr. Part No.:
- 80A1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 1in | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | 80A1 | |
| Chain Standard | ANSI | |
| Pin Length | 32.7mm | |
| Length | 10ft | |
| Plate Height | 24.13mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 2.8kg/m | |
| Width Between Roller Link Plates | 15.75mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 1in | ||
Number of Strands 1 | ||
Material Steel | ||
Series 80A1 | ||
Chain Standard ANSI | ||
Pin Length 32.7mm | ||
Length 10ft | ||
Plate Height 24.13mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 2.8kg/m | ||
Width Between Roller Link Plates 15.75mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
