Renold SD Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-292
- Mfr. Part No.:
- SD160A1S11I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD78.09
(exc. GST)
SGD85.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD78.09 |
*price indicative
- RS Stock No.:
- 708-292
- Mfr. Part No.:
- SD160A1S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | SD | |
| Pitch | 50.8mm | |
| Pin Length | 64.3mm | |
| Width Between Roller Link Plates | 31.55mm | |
| Pin Type | Cotter | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 28.58mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series SD | ||
Pitch 50.8mm | ||
Pin Length 64.3mm | ||
Width Between Roller Link Plates 31.55mm | ||
Pin Type Cotter | ||
Standards/Approvals ANSI | ||
Roller Diameter 28.58mm | ||
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 40B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 35-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 05B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 24B-1 Connecting Link Carbon Steel Roller Chain Link
