NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-182
- Mfr. Part No.:
- NU2217ET2XC3
- Manufacturer:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD387.82
(exc. GST)
SGD422.72
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD387.82 |
*price indicative
- RS Stock No.:
- 699-182
- Mfr. Part No.:
- NU2217ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NU | |
| Maximum Speed - Oil | 25800°/s | |
| Dynamic Load Rating | 217000N | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 279000N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 22200°/s | |
| Limiting Speed | 4300rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NU | ||
Maximum Speed - Oil 25800°/s | ||
Dynamic Load Rating 217000N | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Static Load Rating 279000N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 22200°/s | ||
Limiting Speed 4300rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to provide superior performance in applications requiring high load capacity and efficient rotation. Designed with a polyamide cage, this bearing offers reduced friction and enhanced durability, making it suitable for various industrial environments. Its floating and separable design allows for easy handling during assembly and maintenance. With a dynamic load capacity of 217,000,000 mN, it supports heavier loads while maintaining optimal performance even at maximum operating temperatures of 393.15 °K. Experience reliability and precision with this well-crafted bearing solution.
Robust single row design tailored for cylindrical roller configurations
Highly effective polyamide cage reduces friction, enhancing overall efficiency
Separable structure allows for easy disassembly, simplifying maintenance
Dynamic load capacity ensures reliable performance under heavy loads
Operating temperature compatibility ranges from -20 °C to 120 °C
Optimised for both oil and grease lubrication to match varying operational needs
Compact dimensions support reduced weight while maximising strength
Min shoulder diameters ensure compatibility with standard housings
Related links
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
