SKF K 22X29X16 0.8661 in ID Needle Roller Bearing Needle Roller, 1.1417 in OD
- RS Stock No.:
- 587-887
- Mfr. Part No.:
- K 22X29X16
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD174.53
(exc. GST)
SGD190.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD174.53 | SGD34.906 |
*price indicative
- RS Stock No.:
- 587-887
- Mfr. Part No.:
- K 22X29X16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 0.8661in | |
| Race Width | 0.6299in | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 19000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 1.1417in | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 5733lb | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 0.8661in | ||
Race Width 0.6299in | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 19000rpm | ||
Number of Rows 1 | ||
Outside Diameter 1.1417in | ||
Bearing Material Bearing Steel | ||
Static Load Rating 5733lb | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- SKF Fluorelastomer Seal 29 mm OD, 7.5 mm
- SKF Flouro Rubber Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 10.5 mm
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 29 mm OD
