SKF RNA 6909 52 mm ID Roller Bearing Cylindrical Roller, 68 mm OD
- RS Stock No.:
- 464-778
- Mfr. Part No.:
- RNA 6909
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD253.47
(exc. GST)
SGD276.28
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD253.47 |
*price indicative
- RS Stock No.:
- 464-778
- Mfr. Part No.:
- RNA 6909
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 52 mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 137kN | |
| Series | RNA 6909 | |
| Outside Diameter | 68 mm | |
| Dynamic Load Rating | 81.5kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 52 mm | ||
Race Width 40mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 137kN | ||
Series RNA 6909 | ||
Outside Diameter 68 mm | ||
Dynamic Load Rating 81.5kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Bearing Type Cylindrical Roller | ||
The SKF Double row needle roller bearings without an inner ring consist of an outer ring with two needle roller and cage assemblies. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication. The roller and cage assemblies and the outer ring form a non-separable unit.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Enable a larger shaft diameter and a more rigid bearing arrangement
Related links
- SKF RNA 4912 68 mm ID Roller Bearing Cylindrical Roller, 85 mm OD
- NTN RNA6909R 52 mm ID Needle Roller Bearing Needle Roller, 68 mm OD
- NTN RNA4909LL/3AS 52 mm ID Needle Roller Bearing Needle Roller, 68 mm OD
- SKF NA 6909 Cylindrical 45 mm ID Roller Bearing, 68 mm OD
- NTN RNA4909R 52 mm ID Needle Roller Bearing Needle Roller, 68 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
