SKF T2EE 040/VB134 Taper Roller 40 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

SGD393.91

(exc. GST)

SGD429.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD393.91

*price indicative

RS Stock No.:
464-676
Mfr. Part No.:
T2EE 040/VB134
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

8000rpm

Standards/Approvals

UNSPSC, RoHS, eClass

Outside Diameter

85mm

Static Load Rating

150kN

Cup Width

28mm

Number of Rows

1

Cone Width

32.5mm

Bearing Dynamic Load Rating

150kN

Bearing Type

Taper Roller

Race Type

Cylindrical

COO (Country of Origin):
DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable and interchangeable components

Related links