SKF Roller Bearing For Use With Needle Roller Bearing, IR 55X65X28

Subtotal (1 unit)*

SGD94.00

(exc. GST)

SGD102.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.00

*price indicative

RS Stock No.:
462-153
Mfr. Part No.:
IR 55X65X28
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Dimensions

55 x 65 x 28 mm

Standards/Approvals

No

For Use With

Needle Roller Bearing

COO (Country of Origin):
SK

Akshay


The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.

Enable full interchangeability of inner rings

Standard SKF inner rings for needle roller bearings

Accommodate axial displacement in both directions

Related links