SKF IR 60X68X45 60mm I.D Needle Roller Bearing Roller Bearing, 68mm O.D
- RS Stock No.:
- 461-602
- Mfr. Part No.:
- IR 60X68X45
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD125.88
(exc. GST)
SGD137.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD125.88 |
*price indicative
- RS Stock No.:
- 461-602
- Mfr. Part No.:
- IR 60X68X45
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Outside Diameter | 68mm | |
| Roller Bearing Type | Needle Roller Bearing | |
| Race Width | 45mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Outside Diameter 68mm | ||
Roller Bearing Type Needle Roller Bearing | ||
Race Width 45mm | ||
Akshay
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings. They are hardened and ground and have a precision ground raceway surface with a lead-in chamfer on both sides.
Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Chamfers facilitate assembly and protect seal lips during mounting
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Chamfers facilitate assembly and protect seal lips during mounting
Related links
- SKF IR 60X70X25 60mm I.D Needle Roller Bearing Roller Bearing, 70mm O.D
- SKF IR 55X60X25 55mm I.D Needle Roller Bearing Roller Bearing, 60mm O.D
- SKF IR 50X60X25 50mm I.D Needle Roller Bearing Roller Bearing, 60mm O.D
- SKF IR 80X90X35 80mm I.D Needle Roller Bearing Roller Bearing, 90mm O.D
- SKF IR 25X30X38.5 25mm I.D Needle Roller Bearing Roller Bearing, 30mm O.D
- SKF IR 100X110X40 100mm I.D Needle Roller Bearing Roller Bearing, 110mm O.D
- SKF IR 65X75X28 65mm I.D Needle Roller Bearing Roller Bearing, 75mm O.D
- SKF IR 90X100X30 90mm I.D Needle Roller Bearing Roller Bearing, 100mm O.D
